Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No3-794630-6
Order Code1111131
Product RangeMicro MATE-N-LOK
Your Part Number
Technical Datasheet
6,083 In Stock
Need more?
425 Next business day delivery available(Shanghai stock)
1068 Delivery in 3-4 Business Days(SG stock)
4590 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.940 (CNY11.2322) |
| 10+ | CNY8.440 (CNY9.5372) |
| 100+ | CNY7.560 (CNY8.5428) |
| 500+ | CNY6.670 (CNY7.5371) |
| 1000+ | CNY6.340 (CNY7.1642) |
| 2500+ | CNY6.040 (CNY6.8252) |
Price for:Each
Minimum: 1
Multiple: 1
CNY9.94 (CNY11.23 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No3-794630-6
Order Code1111131
Product RangeMicro MATE-N-LOK
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing3mm
No. of Rows2Rows
No. of Contacts6Contacts
Contact Termination TypeThrough Hole Straight
Product RangeMicro MATE-N-LOK
Connector ShroudShrouded
Contact MaterialBrass
Contact PlatingTin Plated Contacts
Connector TypePCB Header
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 3-794630-6 is a 6-position 2-row vertical Wire-to-Board Rectangular Connector with tin over nickel-plated brass contacts and black GF nylon housing. Contacts are on 3mm centreline spacing. It is applicable to printed circuit board.
- With polarization mating alignment
- Locking tab mating retention
Applications
Consumer Electronics, Instrumentation, Industrial, Security, LED Lighting
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
2Rows
Contact Termination Type
Through Hole Straight
Connector Shroud
Shrouded
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (25-Jun-2025)
Pitch Spacing
3mm
No. of Contacts
6Contacts
Product Range
Micro MATE-N-LOK
Contact Material
Brass
Connector Type
PCB Header
Alternatives for 3-794630-6
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00068