Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No31886
Order Code2101898
Product RangePIDG
Technical Datasheet
5,625 In Stock
140 more incoming. You can reserve stock now
2735 Delivery in 3-4 Business Days(Shanghai stock)
2890 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY3.160 (CNY3.5708) |
| 100+ | CNY2.210 (CNY2.4973) |
| 500+ | CNY1.960 (CNY2.2148) |
| 1000+ | CNY1.760 (CNY1.9888) |
| 2500+ | CNY1.730 (CNY1.9549) |
| 5000+ | CNY1.690 (CNY1.9097) |
Price for:Each
Minimum: 10
Multiple: 10
CNY31.60 (CNY35.71 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No31886
Order Code2101898
Product RangePIDG
Technical Datasheet
Stud Size - MetricM4
Stud Size - Imperial#8
Wire Size AWG Max16AWG
Conductor Area CSA1.42mm²
Product RangePIDG
Insulator ColourRed
Insulator MaterialNylon (Polyamide)
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 31886 is a Ring Tongue Terminal made of copper with tin plated finish. This straight closed barrel terminal features a red nylon insulator, crimp termination and accepts 22 to 16AWG wire.
- 300V Maximum voltage
- 105°C Operating temperature rating
Technical Specifications
Stud Size - Metric
M4
Wire Size AWG Max
16AWG
Product Range
PIDG
Insulator Material
Nylon (Polyamide)
Stud Size - Imperial
#8
Conductor Area CSA
1.42mm²
Insulator Colour
Red
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for 31886
5 Products Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00068