Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No320553
Order Code2396278
Product RangePIDG
Your Part Number
12,908 In Stock
Need more?
8823 Delivery in 5-6 Business Days(UK stock)
4085 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY2.540 (CNY2.8702) |
| 100+ | CNY2.190 (CNY2.4747) |
| 500+ | CNY2.090 (CNY2.3617) |
Price for:Each
Minimum: 10
Multiple: 10
CNY25.40 (CNY28.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No320553
Order Code2396278
Product RangePIDG
Stud Size - MetricM2.5
Stud Size - Imperial#4
Wire Size AWG Max16AWG
Conductor Area CSA1.42mm²
Product RangePIDG
Insulator ColourRed
Insulator MaterialNylon (Polyamide)
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 320553 is a Ring Tongue Terminal made of copper with tin plated finish. This straight closed barrel class 1/2 terminal features a red nylon insulator, crimp termination and accepts 22 to 16AWG wire.
- 300V Maximum voltage
- 105°C Operating temperature rating
Technical Specifications
Stud Size - Metric
M2.5
Wire Size AWG Max
16AWG
Product Range
PIDG
Insulator Material
Nylon (Polyamide)
Stud Size - Imperial
#4
Conductor Area CSA
1.42mm²
Insulator Colour
Red
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for 320553
8 Products Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000681