Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No320570
Order Code586948
Product RangePIDG
Your Part Number
Technical Datasheet
1,186 In Stock
4,000 more incoming. You can reserve stock now
306 Next business day delivery available(Shanghai stock)
880 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.540 (CNY13.0402) |
| 10+ | CNY10.490 (CNY11.8537) |
| 100+ | CNY8.850 (CNY10.0005) |
| 500+ | CNY7.650 (CNY8.6445) |
| 1000+ | CNY7.410 (CNY8.3733) |
| 2500+ | CNY7.280 (CNY8.2264) |
Price for:Each
Minimum: 1
Multiple: 1
CNY11.54 (CNY13.04 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No320570
Order Code586948
Product RangePIDG
Technical Datasheet
Insulator ColourYellow
Product RangePIDG
Wire Size AWG Min12AWG
Wire Size AWG Max10AWG
Conductor Area CSA6mm²
Insulator MaterialNylon (Polyamide)
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 320570 is a yellow serrated insulated Butt Splice with tin-plated copper contact. The PIDG series splice has nylon insulation and accepts 12 to 10AWG wire size.
- 600V Maximum operating voltage
- 105°C Maximum operating temperature
Technical Specifications
Insulator Colour
Yellow
Wire Size AWG Min
12AWG
Conductor Area CSA
6mm²
SVHC
No SVHC (25-Jun-2025)
Product Range
PIDG
Wire Size AWG Max
10AWG
Insulator Material
Nylon (Polyamide)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004