
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY3.500 (CNY3.955) |
| 100+ | CNY2.970 (CNY3.3561) |
| 500+ | CNY2.660 (CNY3.0058) |
| 1000+ | CNY2.520 (CNY2.8476) |
| 2500+ | CNY2.430 (CNY2.7459) |
| 5000+ | CNY2.330 (CNY2.6329) |
Product Information
Product Overview
The PLASTI-GRIP series Solderless Terminal and Splice designed specifically to answer the need for inexpensive, insulated electrical terminations. It accommodate wire sizes from 22AWG through 2/0AWG. Carefully engineered application tooling has been developed to ensure uniformly high quality terminations. Tool and terminal has been designed as a team to promote ease and speed of application and at the same time to provide precise crimping pressure for every wire size. The wire and the terminal barrel form a homogeneous mass of metal, providing a connection of maximum conductivity, tensile strength and high resistance to corrosion. The quality performance, the facility of installation and the inherent simplicity make them ideal for many industrial applications. PLASTI-GRIP products are available as rings, spades, flanged spaded, slotted rings, splices and several other varieties. Wire ranges for the terminals and splices are 22AWG through 2/0 and stud sizes from #2 through 1/2 inch.
- Serrations in the crimp barrel provide maximum contact and tensile strength after crimping
- 600V Operating voltage
- 105°C Rated temperature
Applications
HVAC, Sensing & Instrumentation, Lighting, Power Management, Logistics, Motor Drive & Control
Technical Specifications
PLASTI-GRIP
1.42mm²
#6
Red
No SVHC (25-Jun-2025)
22AWG to 16AWG
M3.5
Vinyl
Copper
Alternatives for 320665
4 Products Found
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
