Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No327043
Order Code2396267
Product RangePLASTI-GRIP
Your Part Number
Technical Datasheet
8,862 In Stock
Need more?
8862 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY3.330 (CNY3.7629) |
| 100+ | CNY2.820 (CNY3.1866) |
| 500+ | CNY2.520 (CNY2.8476) |
| 1000+ | CNY2.410 (CNY2.7233) |
| 2500+ | CNY2.320 (CNY2.6216) |
| 5000+ | CNY2.230 (CNY2.5199) |
Price for:Each
Minimum: 10
Multiple: 10
CNY33.30 (CNY37.63 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No327043
Order Code2396267
Product RangePLASTI-GRIP
Technical Datasheet
Product RangePLASTI-GRIP
Wire Size (AWG)22AWG to 16AWG
Conductor Area CSA1.65mm²
Stud Size - MetricM3.5
Stud Size - Imperial#6
Insulator MaterialVinyl
Insulator ColourRed
Terminal MaterialCopper
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 327043 is a Fork/Spade Tongue Terminal made of copper with tin plated finish. This straight closed barrel terminal features a red vinyl insulator and crimp termination. It accepts 22 to 16AWG wire.
- 600V Maximum voltage
- 90°C Operating temperature rating
Applications
Industrial
Technical Specifications
Product Range
PLASTI-GRIP
Conductor Area CSA
1.65mm²
Stud Size - Imperial
#6
Insulator Colour
Red
SVHC
No SVHC (25-Jun-2025)
Wire Size (AWG)
22AWG to 16AWG
Stud Size - Metric
M3.5
Insulator Material
Vinyl
Terminal Material
Copper
Technical Docs (2)
Alternatives for 327043
5 Products Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000721