Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No327717
Order Code2101909
Product RangePIDG
Your Part Number
5,520 In Stock
Need more?
5520 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY5.420 (CNY6.1246) |
| 100+ | CNY4.620 (CNY5.2206) |
| 250+ | CNY4.350 (CNY4.9155) |
| 500+ | CNY4.160 (CNY4.7008) |
| 1000+ | CNY3.970 (CNY4.4861) |
| 2500+ | CNY3.900 (CNY4.407) |
Price for:Each
Minimum: 10
Multiple: 10
CNY54.20 (CNY61.25 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No327717
Order Code2101909
Product RangePIDG
Technical Datasheet
Product RangePIDG
Wire Size (AWG)22AWG to 16AWG
Conductor Area CSA1.65mm²
Stud Size - MetricM2.5
Stud Size - Imperial#4
Insulator MaterialNylon (Polyamide)
Insulator ColourRed
Terminal MaterialCopper
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 327717 is a Spade/Fork Tongue Terminal with red nylon (polyamide) insulator (pre-insulated), tin-plated copper contact. 0.326 to 1.31mm² wire cross-section, straight orientation, M2.5 stud size, closed red barrel type, solid or stranded wire/cable composition and 22 to 16AWG wire size.
- 300V Maximum voltage rating
- Insulation support style
Technical Specifications
Product Range
PIDG
Conductor Area CSA
1.65mm²
Stud Size - Imperial
#4
Insulator Colour
Red
SVHC
No SVHC (04-Feb-2026)
Wire Size (AWG)
22AWG to 16AWG
Stud Size - Metric
M2.5
Insulator Material
Nylon (Polyamide)
Terminal Material
Copper
Technical Docs (3)
Alternatives for 327717
4 Products Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00091
