Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No34150
Order Code4343918
Product RangePLASTI-GRIP
Your Part Number
Technical Datasheet
15,836 In Stock
20,000 more incoming. You can reserve stock now
15836 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY2.350 (CNY2.6555) |
| 100+ | CNY1.810 (CNY2.0453) |
| 500+ | CNY1.710 (CNY1.9323) |
| 1000+ | CNY1.540 (CNY1.7402) |
| 2500+ | CNY1.500 (CNY1.695) |
| 5000+ | CNY1.450 (CNY1.6385) |
Price for:Each
Minimum: 10
Multiple: 10
CNY23.50 (CNY26.56 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No34150
Order Code4343918
Product RangePLASTI-GRIP
Technical Datasheet
Stud Size - MetricM6
Stud Size - Imperial1/4"
Wire Size AWG Max16AWG
Conductor Area CSA1.42mm²
Product RangePLASTI-GRIP
Insulator ColourRed
Insulator MaterialPVC (Polyvinylchloride)
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 34150 is a Ring Tongue Terminal made of copper with tin plated finish. The PLASTI-GRIP® series crimp terminal comes with a red vinyl insulated standard closed barrel. It accepts 22 to 16AWG regular wire.
- RING-043 Shape
- 600V Maximum voltage
- 105°C Operating temperature
Applications
Industrial
Technical Specifications
Stud Size - Metric
M6
Wire Size AWG Max
16AWG
Product Range
PLASTI-GRIP
Insulator Material
PVC (Polyvinylchloride)
Stud Size - Imperial
1/4"
Conductor Area CSA
1.42mm²
Insulator Colour
Red
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for 34150
8 Products Found
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001089