Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No34160
Order Code4343955
Product RangePLASTI-GRIP
Your Part Number
Technical Datasheet
89,314 In Stock
Need more?
25078 Next business day delivery available(Shanghai stock)
4633 Delivery in 3-4 Business Days(SG stock)
59603 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.630 (CNY1.8419) |
| 100+ | CNY1.380 (CNY1.5594) |
| 500+ | CNY1.230 (CNY1.3899) |
| 1000+ | CNY1.170 (CNY1.3221) |
| 2500+ | CNY1.130 (CNY1.2769) |
| 5000+ | CNY1.090 (CNY1.2317) |
Price for:Each
Minimum: 10
Multiple: 10
CNY16.30 (CNY18.42 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No34160
Order Code4343955
Product RangePLASTI-GRIP
Technical Datasheet
Stud Size - MetricM4
Stud Size - Imperial#8
Wire Size AWG Max14AWG
Conductor Area CSA2mm²
Product RangePLASTI-GRIP
Insulator ColourBlue
Insulator MaterialVinyl
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 34160 is a Ring Tongue Terminal made of copper with tin plated finish. This straight closed barrel terminal features a blue vinyl insulator, crimp termination and accepts 16 to 14AWG wire.
- 600V Maximum voltage
- 90°C Operating temperature rating
Applications
Industrial
Technical Specifications
Stud Size - Metric
M4
Wire Size AWG Max
14AWG
Product Range
PLASTI-GRIP
Insulator Material
Vinyl
Stud Size - Imperial
#8
Conductor Area CSA
2mm²
Insulator Colour
Blue
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for 34160
4 Products Found
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000864