
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY3.630 (CNY4.1019) |
| 100+ | CNY3.100 (CNY3.503) |
| 500+ | CNY2.790 (CNY3.1527) |
| 1000+ | CNY2.650 (CNY2.9945) |
| 2500+ | CNY2.560 (CNY2.8928) |
| 5000+ | CNY2.460 (CNY2.7798) |
Product Information
Product Overview
The PLASTI-GRIP series Solderless Terminal and Splice designed specifically to answer the need for inexpensive, insulated electrical terminations. It accommodate wire sizes from 22AWG through 2/0AWG. Carefully engineered application tooling has been developed to ensure uniformly high quality terminations. Tool and terminal has been designed as a team to promote ease and speed of application and at the same time to provide precise crimping pressure for every wire size. The wire and the terminal barrel form a homogeneous mass of metal, providing a connection of maximum conductivity, tensile strength and high resistance to corrosion. The quality performance, the facility of installation and the inherent simplicity make them ideal for many industrial applications. PLASTI-GRIP products are available as rings, spades, flanged spaded, slotted rings, splices and several other varieties. Wire ranges for the terminals and splices are 22AWG through 2/0 and stud sizes from #2 through 1/2 inch.
- Serrations in the crimp barrel provide maximum contact and tensile strength after crimping
- 600V Operating voltage
- 105°C Rated temperature
Applications
HVAC, Sensing & Instrumentation, Lighting, Power Management, Logistics, Motor Drive & Control
Technical Specifications
PLASTI-GRIP
2.62mm²
#10
Blue
No SVHC (04-Feb-2026)
16AWG to 14AWG
M5
Vinyl
Copper
Technical Docs (3)
Alternatives for 34167
3 Products Found
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
