Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No344108-1
Order Code2059778
Product RangeEconoseal III 70
50 In Stock
Need more?
50 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY156.290 (CNY176.6077) |
| 10+ | CNY149.410 (CNY168.8333) |
| 117+ | CNY146.040 (CNY165.0252) |
| 234+ | CNY145.530 (CNY164.4489) |
| 585+ | CNY145.020 (CNY163.8726) |
Price for:Each
Minimum: 1
Multiple: 1
CNY156.29 (CNY176.61 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No344108-1
Order Code2059778
Product RangeEconoseal III 70
Connector SystemsWire-to-Board
Pitch Spacing2.5mm
No. of Rows3Rows
No. of Contacts36Contacts
Contact Termination TypeThrough Hole Right Angle
Product RangeEconoseal III 70
Connector Shroud-
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Connector Type-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 344108-1 is a 36-position 1-row sealed horizontal Wire-to-Board Header with gold-plated brass contacts and black glass filled nylon housing. The connector supports through-hole solder termination method and boardlocks PCB mount retention.
- With locking interface
Applications
Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
3Rows
Contact Termination Type
Through Hole Right Angle
Connector Shroud
-
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (25-Jun-2025)
Pitch Spacing
2.5mm
No. of Contacts
36Contacts
Product Range
Econoseal III 70
Contact Material
Brass
Connector Type
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.040823