Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No344276-1
Order Code1773013
Product RangeEconoseal
2,696 In Stock
Need more?
2696 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.610 (CNY10.8593) |
| 125+ | CNY9.400 (CNY10.622) |
| 250+ | CNY9.300 (CNY10.509) |
Price for:Each
Minimum: 1
Multiple: 1
CNY9.61 (CNY10.86 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No344276-1
Order Code1773013
Product RangeEconoseal
Product RangeEconoseal
No. of Positions2Ways
Pitch Spacing4.8mm
For Use WithEconoseal III Series Contacts
SVHCNo SVHC (21-Jan-2025)
Product Overview
Applications
Automotive
Technical Specifications
Product Range
Econoseal
No. of Positions
2Ways
For Use With
Econoseal III Series Contacts
Gender
Receptacle
Pitch Spacing
4.8mm
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004