Need more?
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY3.000 (CNY3.390) |
| 100+ | CNY1.800 (CNY2.034) |
| 500+ | CNY1.750 (CNY1.9775) |
| 1000+ | CNY1.740 (CNY1.9662) |
| 2500+ | CNY1.730 (CNY1.9549) |
| 5000+ | CNY1.700 (CNY1.921) |
Product Information
Product Overview
The PLASTI-GRIP series Solderless Terminal and Splice designed specifically to answer the need for inexpensive, insulated electrical terminations. It accommodate wire sizes from 22AWG through 2/0AWG. Carefully engineered application tooling has been developed to ensure uniformly high quality terminations. Tool and terminal has been designed as a team to promote ease and speed of application and at the same time to provide precise crimping pressure for every wire size. The wire and the terminal barrel form a homogeneous mass of metal, providing a connection of maximum conductivity, tensile strength and high resistance to corrosion. The quality performance, the facility of installation and the inherent simplicity make them ideal for many industrial applications. PLASTI-GRIP products are available as rings, spades, flanged spaded, slotted rings, splices and several other varieties. Wire ranges for the terminals and splices are 22AWG through 2/0 and stud sizes from #2 through 1/2 inch.
- Serrations in the crimp barrel provide maximum contact and tensile strength after crimping
- 600V Operating voltage
- 105°C Rated temperature
Applications
HVAC, Sensing & Instrumentation, Lighting, Power Management, Logistics, Motor Drive & Control
Technical Specifications
M4
10AWG
PLASTI-GRIP
PVC (Polyvinylchloride)
#8
6mm²
Yellow
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for 34853
8 Products Found
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate