Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No350417-1
Order Code2311097
Product RangeCommercial 0.093"
6,059 In Stock
Need more?
6059 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 100+ | CNY0.440 (CNY0.4972) |
| 1000+ | CNY0.383 (CNY0.4328) |
| 2500+ | CNY0.360 (CNY0.4068) |
| 5000+ | CNY0.354 (CNY0.400) |
| 10000+ | CNY0.347 (CNY0.3921) |
| 20000+ | CNY0.340 (CNY0.3842) |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 100
CNY44.00 (CNY49.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No350417-1
Order Code2311097
Product RangeCommercial 0.093"
Product RangeCommercial 0.093"
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max18AWG
Contact PlatingTin Plated Contacts
For Use WithSoft Shell Pin & Socket Connectors
Wire Size AWG Min24AWG
Contact MaterialBrass
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Product Range
Commercial 0.093"
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
24AWG
SVHC
No SVHC (14-Jun-2023)
Contact Gender
Socket
Wire Size AWG Max
18AWG
For Use With
Soft Shell Pin & Socket Connectors
Contact Material
Brass
Alternatives for 350417-1
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00059