500 more incoming. You can reserve stock now
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY13.630 (CNY15.4019) |
| 10+ | CNY11.580 (CNY13.0854) |
| 100+ | CNY9.840 (CNY11.1192) |
| 500+ | CNY8.780 (CNY9.9214) |
| 1000+ | CNY8.370 (CNY9.4581) |
| 2500+ | CNY8.210 (CNY9.2773) |
Product Information
Product Overview
The 350711-1 is a 6-position 2-row vertical Wire-to-Board Rectangular Header with tin-plated phosphor bronze contacts and white GF nylon housing. The Universal MATE-N-LOK series header supports through-hole solder termination method to PC board and polarization mating alignment type. Locking devices are integral part of design. Connector halves will hold together under severe conditions of vibration and shock. Contacts accept a wire size range of 30 to 14AWG (0.05-2.0mm²). It has clean design contact, no sharp projections to impede insertion or damage housings.
- Easy cavity identification
- Built-in contact stabilization and self-aligning features
- Hot side egg-crate design for safety
- Precision moulded to exacting tolerances
- Low insertion/extraction forces
Applications
Commercial
Technical Specifications
Wire-to-Board
2Rows
Through Hole Straight
Shrouded
Tin Plated Contacts
No SVHC (25-Jun-2025)
6.35mm
6Contacts
Universal MATE-N-LOK
Phosphor Bronze
PCB Header
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate