Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No350761-4
Order Code2468356
Product RangeUniversal MATE-N-LOK
Your Part Number
Technical Datasheet
2,684 In Stock
Need more?
2684 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY4.990 (CNY5.6387) |
| 50+ | CNY4.620 (CNY5.2206) |
| 100+ | CNY4.240 (CNY4.7912) |
| 250+ | CNY4.010 (CNY4.5313) |
| 500+ | CNY3.780 (CNY4.2714) |
| 1500+ | CNY3.600 (CNY4.068) |
Price for:Each
Minimum: 10
Multiple: 10
CNY49.90 (CNY56.39 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No350761-4
Order Code2468356
Product RangeUniversal MATE-N-LOK
Technical Datasheet
No. of Contacts4Contacts
Connector SystemsWire-to-Board
Product RangeUniversal MATE-N-LOK
Connector MountingThrough Hole Mount
Contact Termination TypeThrough Hole Straight
Pitch Spacing6.35mm
Contact MaterialPhosphor Bronze
Contact PlatingTin Plated Contacts
No. of Rows1Rows
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 350761-4 is a 4-position 1-row Wire-to-board Shrouded Header with socket type pre-tin-plated phosphor bronze contacts and natural glass-filled nylon housing. The universal MATE-N-LOK series vertical connector has polarization mating alignment, positive lock mating retention and standard tail. Mates with the plug housing (using pin contacts).
- 600VAC Operating voltage
- UL94V-2 Flammability rating
Applications
Industrial
Technical Specifications
No. of Contacts
4Contacts
Product Range
Universal MATE-N-LOK
Contact Termination Type
Through Hole Straight
Gender
Receptacle
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (25-Jun-2025)
Connector Systems
Wire-to-Board
Connector Mounting
Through Hole Mount
Pitch Spacing
6.35mm
Contact Material
Phosphor Bronze
No. of Rows
1Rows
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002722