Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No350778-1
Order Code750153
Product RangeUniversal MATE-N-LOK
Your Part Number
26,895 In Stock
27,000 more incoming. You can reserve stock now
3269 Delivery in 3-4 Business Days(SG stock)
23626 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY5.020 (CNY5.6726) |
| 100+ | CNY4.300 (CNY4.859) |
| 250+ | CNY4.040 (CNY4.5652) |
| 500+ | CNY3.860 (CNY4.3618) |
| 1000+ | CNY3.680 (CNY4.1584) |
| 2500+ | CNY3.460 (CNY3.9098) |
Price for:Each
Minimum: 10
Multiple: 10
CNY50.20 (CNY56.73 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No350778-1
Order Code750153
Product RangeUniversal MATE-N-LOK
Technical Datasheet
Product RangeUniversal MATE-N-LOK
No. of Positions2Ways
Pitch Spacing6.35mm
For Use WithUniversal MATE-N-LOK Connectors
SVHCNo SVHC (04-Feb-2026)
Product Overview
The Universal MATE-N-LOK housings from TE Connectivity are 6.35mm pitch plug and cap housings for Universal MATE-N-LOK cap or headers. These housings are available in 1 through 15 circuit versions and are intended for use in wire to wire (panel mounted or free hanging) or wire to board applications.
- UL94V-0, UL94V-2 flammability rating
- In-line and matrix housing styles
- Available in variety of colours
- Hosing material is nylon
- Operating voltage of 600VAC/DC
- Available in -55°C to 125°C and -55°C to 105°C operating temperature ranges
- UL, CSA and VDE approved
- Available in single row and dual row, triple rows
Applications
Consumer Electronics, Commercial, HVAC, Power Supplies, Portable Devices, Lighting
Technical Specifications
Product Range
Universal MATE-N-LOK
No. of Positions
2Ways
For Use With
Universal MATE-N-LOK Connectors
Gender
Receptacle
Pitch Spacing
6.35mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for 350778-1
3 Products Found
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002365
