Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No353907-1
Order Code1375191
Product RangeMini-CT Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No353907-1
Order Code1375191
Product RangeMini-CT Series
Technical Datasheet
Product RangeMini-CT Series
Contact PlatingTin Plated Contacts
Contact MaterialPhosphor Bronze
Contact Gender0
Contact Termination TypeCrimp
Wire Size AWG Min28AWG
Wire Size AWG Max0
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Product Range
Mini-CT Series
Contact Material
Phosphor Bronze
Contact Termination Type
Crimp
Wire Size AWG Max
0
Contact Plating
Tin Plated Contacts
Contact Gender
0
Wire Size AWG Min
28AWG
SVHC
No SVHC (14-Jun-2023)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00009