Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,463.870 (CNY1,654.1731) |
| 5+ | CNY1,356.830 (CNY1,533.2179) |
| 10+ | CNY1,313.240 (CNY1,483.9612) |
| 25+ | CNY1,257.800 (CNY1,421.314) |
| 50+ | CNY1,244.810 (CNY1,406.6353) |
Product Information
Product Overview
The 354940-1 from TE Connectivity is a PRO-CRIMPER III hand crimping tool frame without dies. It is designed primarily for field installation, repair, maintenance work and prototyping applications. The tool frame consists of two crimping jaws, an adjustable ratchet, spring actuated handles, two die retaining screws and an emergency ratchet release. The slotted design of tool jaws permits easy installation and removal of dies. The adjustable ratchet allows handle pressure to be set for optimum die performance. This hand tool combines versatility of general purpose service tools with reliability and ease of use of many premium grade tools. The precision design and manufacturing techniques that go into this tool ensure reliable and repeatable performance. The new handles and head design result in increased usable lifecycle. The 354940-1 is used with AMP modular plug connectors.
- Accept interchangeable die assemblies
- Versatile, dependable and convenient
- User adjustable ratchet control for complete crimping cycle
- Extra strength pivot pins for maximum durability
- Precision construction of durable high carbon steel
- Able to handle multiple wire and terminal sizes in one die set
- Emergency ratchet release
Applications
Industrial
Notes
When the tool is not in use, keep handles closed to prevent objects from becoming lodged in the jaws.
Technical Specifications
Ratchet
-
AMP Modular Plug Connectors
No SVHC (25-Jun-2025)
Associated Products
7 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate