Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No382811-2
Order Code5217908
Your Part Number
Technical Datasheet
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(UK stock)
Available until stock is exhausted
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY52.070 (CNY58.8391) |
| 10+ | CNY44.230 (CNY49.9799) |
| 100+ | CNY39.470 (CNY44.6011) |
| 250+ | CNY36.530 (CNY41.2789) |
| 500+ | CNY34.780 (CNY39.3014) |
| 1000+ | CNY33.130 (CNY37.4369) |
Price for:Sheet of 10
Minimum: 1
Multiple: 1
CNY52.07 (CNY58.84 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No382811-2
Order Code5217908
Technical Datasheet
Accessory TypeShunt
For Use WithConnectors
No. of Positions2Ways
Pitch Spacing2.54mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Alternatives for 382811-2
3 Products Found
Product Overview
The 382811-2 is a 2-position low profile economy Open Top Shunt with gold-plated phosphor bronze contacts and blue glass-filled polyester housing. This shunt is suitable for use with the PCB connector.
- High normal forces
- Stackable
- 1000MΩ Insulation resistance
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
Accessory Type
Shunt
No. of Positions
2Ways
Product Range
-
For Use With
Connectors
Pitch Spacing
2.54mm
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002