Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No5747847-6
Order Code2526613
Product RangeAMPLIMITE HD-20
Technical Datasheet
593 In Stock
Need more?
593 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY46.290 (CNY52.3077) |
| 10+ | CNY45.410 (CNY51.3133) |
| 25+ | CNY44.520 (CNY50.3076) |
| 100+ | CNY43.990 (CNY49.7087) |
Price for:Each
Minimum: 1
Multiple: 1
CNY46.29 (CNY52.31 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No5747847-6
Order Code2526613
Product RangeAMPLIMITE HD-20
Technical Datasheet
D Sub Connector TypeStandard
Product RangeAMPLIMITE HD-20
No. of Contacts37Contacts
D Sub Shell SizeDC
Contact Termination TypeSolder
Connector MountingThrough Hole Mount Right Angle
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Connector Body MaterialCarbon Steel Body
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 5747847-6 is a 37-position 2-row right angle D-sub Receptacle with gold-plated phosphor bronze contacts, UL94V-0-rated black thermoplastic housing and zinc-plated fixed female screw locks. The HD-20 series right-angle posted connector has tin-plated steel shell, tin-plated brass eyelets, tin-plated copper alloy boardlocks and grounding straps.
- Preloaded
- Through-hole PCB mounting style
- Mounting holes PCB mount retention
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
D Sub Connector Type
Standard
Product Range
AMPLIMITE HD-20
D Sub Shell Size
DC
Connector Mounting
Through Hole Mount Right Angle
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (25-Jun-2025)
Gender
Receptacle
No. of Contacts
37Contacts
Contact Termination Type
Solder
Contact Material
Phosphor Bronze
Connector Body Material
Carbon Steel Body
Alternatives for 5747847-6
3 Products Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015876