750 more incoming. You can reserve stock now
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY16.280 (CNY18.3964) |
| 10+ | CNY13.840 (CNY15.6392) |
| 100+ | CNY11.760 (CNY13.2888) |
| 500+ | CNY11.530 (CNY13.0289) |
| 1000+ | CNY11.290 (CNY12.7577) |
| 2500+ | CNY11.060 (CNY12.4978) |
Product Information
Product Overview
The 8-215079-4 is a 14-way 2-row Micro-Match miniature Female-on-board Connector with vertical PCB mounting orientation, phosphor bronze contact, red polyester GF housing and top entry. This connector version incorporates the patented Micro-Match contact spring system and is designed to be soldered onto PC boards with a nominal thickness of 1.6mm. The solder legs are indented, providing firm retention of the connector before and during the soldering operations. As polarization is accomplished directly between the Micro-Match male connectors and the PC board, this top entry female connector does not have any polarizing features. Therefore, the orientation of the connector on the PC board is irrelevant.
- 100VAC Operating voltage
- 1000MΩ Insulation resistance
- Pin header type
- Dual beam contact
- Kink PCB mount retention
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
Board-to-Board
2Rows
Through Hole Mount
Phosphor Bronze
No SVHC (21-Jan-2025)
1.27mm
14Contacts
Micro-MaTch
Tin Plated Contacts
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate