Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No8-968970-2
Order Code2468553
Product RangeMCP 2.8
Technical Datasheet
2,100 In Stock
Need more?
2100 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY6.190 (CNY6.9947) |
600+ | CNY6.050 (CNY6.8365) |
1200+ | CNY5.920 (CNY6.6896) |
Price for:Each
Minimum: 1
Multiple: 1
CNY6.19 (CNY6.99 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No8-968970-2
Order Code2468553
Product RangeMCP 2.8
Technical Datasheet
Product RangeMCP 2.8
No. of Positions6Ways
Pitch Spacing5mm
For Use WithAMP MCP 2.8 Series Power Contacts
SVHCNo SVHC (21-Jan-2025)
Product Overview
Applications
Automotive
Technical Specifications
Product Range
MCP 2.8
No. of Positions
6Ways
For Use With
AMP MCP 2.8 Series Power Contacts
Gender
Receptacle
Pitch Spacing
5mm
SVHC
No SVHC (21-Jan-2025)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005746