Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No8-968975-2
Order Code2468557
Product RangeMCP 2.8
Technical Datasheet
3,626 In Stock
Need more?
3626 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.210 (CNY8.1473) |
| 225+ | CNY7.050 (CNY7.9665) |
| 450+ | CNY6.900 (CNY7.797) |
Price for:Each
Minimum: 1
Multiple: 1
CNY7.21 (CNY8.15 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No8-968975-2
Order Code2468557
Product RangeMCP 2.8
Technical Datasheet
Product RangeMCP 2.8
Connector MountingCable Mount
No. of Positions21Ways
For Use WithAMP MCP 2.8 Series Power Contacts
Connector Body MaterialGlass Filled Nylon 6.6 (Polyamide 6.6) Body
IP Rating-
Locking TypeLatch
Voltage Rating28V
Current Rating-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
MCP 2.8
Connector Mounting
Cable Mount
For Use With
AMP MCP 2.8 Series Power Contacts
IP Rating
-
Voltage Rating
28V
SVHC
No SVHC (21-Jan-2025)
Gender
Receptacle
No. of Positions
21Ways
Connector Body Material
Glass Filled Nylon 6.6 (Polyamide 6.6) Body
Locking Type
Latch
Current Rating
-
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009979