Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No828657-3
Order Code2575773
Product RangeJPT
Your Part Number
1,267 In Stock
2,800 more incoming. You can reserve stock now
1267 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY15.560 (CNY17.5828) |
| 10+ | CNY13.240 (CNY14.9612) |
| 100+ | CNY11.260 (CNY12.7238) |
| 500+ | CNY10.050 (CNY11.3565) |
| 1000+ | CNY9.570 (CNY10.8141) |
| 2500+ | CNY8.970 (CNY10.1361) |
Price for:Each
Minimum: 1
Multiple: 1
CNY15.56 (CNY17.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No828657-3
Order Code2575773
Product RangeJPT
Product RangeJPT
No. of Positions2Ways
Pitch Spacing5mm
For Use WithAMP Junior Power Timer Series Socket Contacts
SVHCNo SVHC (14-Jun-2023)
Product Overview
Applications
Automotive
Technical Specifications
Product Range
JPT
No. of Positions
2Ways
For Use With
AMP Junior Power Timer Series Socket Contacts
Gender
Receptacle
Pitch Spacing
5mm
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005081