Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No828801-4
Order Code1772884
Product RangeJunior Power Timer
Technical Datasheet
677 In Stock
Need more?
119 Next business day delivery available(Shanghai stock)
558 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY46.700 (CNY52.771) |
56+ | CNY35.130 (CNY39.6969) |
112+ | CNY33.450 (CNY37.7985) |
504+ | CNY25.570 (CNY28.8941) |
1008+ | CNY24.360 (CNY27.5268) |
Price for:Each
Minimum: 1
Multiple: 1
CNY46.70 (CNY52.77 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No828801-4
Order Code1772884
Product RangeJunior Power Timer
Technical Datasheet
Connector SystemsAutomotive, Signal, Wire-to-Board
Pitch Spacing5mm
No. of Rows2Rows
No. of Contacts10Contacts
Contact Termination TypeThrough Hole
Product RangeJunior Power Timer
Connector Shroud-
Contact Material-
Contact Plating-
Connector Type-
Product Overview
Applications
Automotive
Technical Specifications
Connector Systems
Automotive, Signal, Wire-to-Board
No. of Rows
2Rows
Contact Termination Type
Through Hole
Connector Shroud
-
Contact Plating
-
SVHC
No SVHC (21-Jan-2025)
Pitch Spacing
5mm
No. of Contacts
10Contacts
Product Range
Junior Power Timer
Contact Material
-
Connector Type
-
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013608