Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No87667-5
Order Code973294
Product RangeAMPMODU Mod IV
Your Part Number
11,969 In Stock
3,000 more incoming. You can reserve stock now
2500 Delivery in 3-4 Business Days(SG stock)
9469 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY4.630 (CNY5.2319) |
| 100+ | CNY3.930 (CNY4.4409) |
| 500+ | CNY3.520 (CNY3.9776) |
| 1000+ | CNY3.340 (CNY3.7742) |
| 2500+ | CNY3.220 (CNY3.6386) |
| 5000+ | CNY3.100 (CNY3.503) |
Price for:Each
Minimum: 10
Multiple: 10
CNY46.30 (CNY52.32 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No87667-5
Order Code973294
Product RangeAMPMODU Mod IV
Technical Datasheet
Product RangeAMPMODU Mod IV
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max22AWG
Contact PlatingGold Plated Contacts
For Use WithMod IV Series Connectors
Wire Size AWG Min26AWG
Contact MaterialBeryllium Copper
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 87667-5 is a socket Signal (Data)/Power Contact made of beryllium copper with gold plated finish. The crimp contact with insulation support. It accepts 26 to 22AWG wire size. The standard pressure crimp contact is suitable for AMPMODU Mod IV series connectors.
- 3A Contact current rating
- 12mΩ Termination resistance
- 250VAC Operating voltage
- 750V Dielectric withstanding voltage
- 5000MΩ Insulation resistance
- Rugged
Applications
Automotive, Portable Devices, Consumer Electronics, Gaming, Medical, Instrumentation, Test & Measurement, Industrial Automation, Telecommunications
Technical Specifications
Product Range
AMPMODU Mod IV
Contact Termination Type
Crimp
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
26AWG
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Socket
Wire Size AWG Max
22AWG
For Use With
Mod IV Series Connectors
Contact Material
Beryllium Copper
Alternatives for 87667-5
5 Products Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000063
