Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No9-966140-3
Order Code2060369
Product RangeMCP Series
Your Part Number
Technical Datasheet
286 In Stock
210 more incoming. You can reserve stock now
286 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY28.320 (CNY32.0016) |
| 10+ | CNY24.070 (CNY27.1991) |
| 100+ | CNY21.740 (CNY24.5662) |
| 250+ | CNY19.410 (CNY21.9333) |
| 500+ | CNY18.750 (CNY21.1875) |
| 1000+ | CNY18.080 (CNY20.4304) |
Price for:Each
Minimum: 1
Multiple: 1
CNY28.32 (CNY32.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No9-966140-3
Order Code2060369
Product RangeMCP Series
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing3.5mm
No. of Rows3Rows
No. of Contacts12Contacts
Contact Termination TypeSolder
Product RangeMCP Series
Connector ShroudShrouded
Contact MaterialBronze
Contact PlatingTin Plated Contacts
Connector TypePCB Header
SVHCNo SVHC (21-Jan-2025)
Product Overview
Applications
Automotive
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
3Rows
Contact Termination Type
Solder
Connector Shroud
Shrouded
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Pitch Spacing
3.5mm
No. of Contacts
12Contacts
Product Range
MCP Series
Contact Material
Bronze
Connector Type
PCB Header
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01