Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No90759-1
Order Code1523510
Your Part Number
Technical Datasheet
9 In Stock
Need more?
9 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5,161.590 (CNY5,832.5967) |
| 5+ | CNY4,545.180 (CNY5,136.0534) |
| 10+ | CNY3,805.490 (CNY4,300.2037) |
| 25+ | CNY3,435.640 (CNY3,882.2732) |
| 50+ | CNY3,309.720 (CNY3,739.9836) |
Price for:Each
Minimum: 1
Multiple: 1
CNY5,161.59 (CNY5,832.60 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No90759-1
Order Code1523510
Technical Datasheet
Crimp Tool TypeRatchet
For Use WithAMP Universal MATE-N-LOK 22-18AWG Contacts
Product Range-
SVHCLead (21-Jan-2025)
Product Overview
The 90759-1 from TE Connectivity is a PRO-CRIMPER III hand crimping tool with die assembly. This tool is designed primarily for field installation, repair, maintenance work and prototyping applications. It is used with 22AWG to 18AWG Mini Universal MATE-N-LOK contacts. PRO-CRIMPER III hand crimping tool assembly consists of die assembly (90759-2) and PRO-CRIMPER III hand crimping tool frame (354940-1).
- Die assembly consists of crimping dies and locator assembly
Applications
Industrial
Notes
When the tool is not in use, keep handles closed to prevent objects from becoming lodged in the jaws.
Technical Specifications
Crimp Tool Type
Ratchet
Product Range
-
For Use With
AMP Universal MATE-N-LOK 22-18AWG Contacts
SVHC
Lead (21-Jan-2025)
Technical Docs (3)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.655441