Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No91067-1
Order Code1703959
Product RangeAmplimite HD
Also Known AsM81969/1-04
Your Part Number
Technical Datasheet
476 In Stock
Need more?
39 Delivery in 3-4 Business Days(Shanghai stock)
278 Delivery in 5-6 Business Days(UK stock)
159 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY163.120 (CNY184.3256) |
| 25+ | CNY150.080 (CNY169.5904) |
Price for:Each
Minimum: 1
Multiple: 1
CNY163.12 (CNY184.33 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No91067-1
Order Code1703959
Product RangeAmplimite HD
Also Known AsM81969/1-04
Technical Datasheet
Product RangeAmplimite HD
SVHCNo SVHC (23-Jan-2024)
Product Overview
91067-1 is a green insertion/extraction tool for size-22 XVII type contacts and Amplimite high-density (HD) connectors. Each tool handle consists of two color-coded halves.
- White half features a metal extraction tip and the other half features a metal insertion tip
- Tool number and contact size are stamped on the white half
- AMP marking is moulded on the other half
Technical Specifications
For Use With
Amplimite HDP-20 Series Size 22 DM Contacts, 28-22AWG
SVHC
No SVHC (23-Jan-2024)
Product Range
Amplimite HD
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:82055980
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.090718