Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No926895-1
Order Code285407
Product RangeUniversal MATE-N-LOK Series
Technical Datasheet
139 In Stock
71,940 more incoming. You can reserve stock now
99 Next business day delivery available(Shanghai stock)
40 Delivery in 3-4 Business Days(Shanghai stock)
Available until stock is exhausted
Quantity | Price (inc GST) |
---|---|
1+ | CNY43.500 (CNY49.155) |
20+ | CNY42.700 (CNY48.251) |
40+ | CNY41.800 (CNY47.234) |
Price for:Pack of 100
Minimum: 1
Multiple: 1
CNY43.50 (CNY49.16 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No926895-1
Order Code285407
Product RangeUniversal MATE-N-LOK Series
Technical Datasheet
Product RangeUniversal MATE-N-LOK Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max18AWG
Contact PlatingTin Plated Contacts
For Use WithUniversal MATE-N-LOK Connectors
Wire Size AWG Min24AWG
Contact MaterialBrass
SVHCNo SVHC (21-Jan-2025)
Alternatives for 926895-1
1 Product Found
Product Overview
926895-1 is an universal MATE-N-LOK series socket contact. This contact base material is brass with tin plating and suitable for crimp termination.
- Suitable for wire size with 24AWG to 18AWG
- Rated current is 19A and rated voltage is 600VAC/VDC
- Contact suits for wire to wire connector system
- Contact retention type is locking lance
- Operating temperature range of -55°C to 105°C
- UL E28476 and CSA LR7189 approved
- Straight contact orientation
- Split contact shape & form
- UL rating : recognized and CSA rating : certified, LR 7189
- Circuit application : power
Technical Specifications
Product Range
Universal MATE-N-LOK Series
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
24AWG
SVHC
No SVHC (21-Jan-2025)
Contact Gender
Socket
Wire Size AWG Max
18AWG
For Use With
Universal MATE-N-LOK Connectors
Contact Material
Brass
Technical Docs (3)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.032