Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No927366-1
Order Code2060342
Product RangeJunior Timer
611 In Stock
Need more?
611 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY10.150 (CNY11.4695) |
125+ | CNY9.920 (CNY11.2096) |
250+ | CNY9.710 (CNY10.9723) |
Price for:Each
Minimum: 1
Multiple: 1
CNY10.15 (CNY11.47 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No927366-1
Order Code2060342
Product RangeJunior Timer
Product RangeJunior Timer
No. of Positions8Ways
Pitch Spacing2.79mm
For Use WithAMP Junior Power Timer Series Socket Contacts
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 927366-1 is a 8-way 2-row Junior Timer Wire-to-wire Connector Housing with female terminals, PA body and terminal position assurance.
- Polarised
- 5.08mm Pitch
- 2.8mm Mating tab width
Applications
Automotive
Technical Specifications
Product Range
Junior Timer
No. of Positions
8Ways
For Use With
AMP Junior Power Timer Series Socket Contacts
Gender
Plug
Pitch Spacing
2.79mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003583