Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No927367-1
Order Code2575775
Product RangeJPT
Your Part Number
Technical Datasheet
9,141 In Stock
7,500 more incoming. You can reserve stock now
9141 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.160 (CNY9.2208) |
| 10+ | CNY6.930 (CNY7.8309) |
| 100+ | CNY5.890 (CNY6.6557) |
| 500+ | CNY5.530 (CNY6.2489) |
| 1000+ | CNY5.110 (CNY5.7743) |
| 2500+ | CNY4.870 (CNY5.5031) |
Price for:Each
Minimum: 1
Multiple: 1
CNY8.16 (CNY9.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No927367-1
Order Code2575775
Product RangeJPT
Technical Datasheet
Product RangeJPT
No. of Positions8Ways
Pitch Spacing5.08mm
For Use WithAMP Junior Power Timer Series Socket Contacts
SVHCNo SVHC (21-Jan-2025)
Product Overview
927367-1 is a dual row, 8 position, 5.08mm [.2in] centreline, red housing for female terminals.
- 12, 24V nominal voltage architecture
- Receptacle in shape
- 2.8mm contact size
- With keyed mating alignment
- Terminal position assurance
- PA housing material
- Operating temperature range from -40 to 130°C [ -40 to 266°F ]
Technical Specifications
Product Range
JPT
No. of Positions
8Ways
For Use With
AMP Junior Power Timer Series Socket Contacts
Gender
Receptacle
Pitch Spacing
5.08mm
SVHC
No SVHC (21-Jan-2025)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004874