Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No927771-3
Order Code2360628
Product RangeJPT
Technical Datasheet
72,000 In Stock
Need more?
72000 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) | 
|---|---|
| 4000+ | CNY0.786 (CNY0.8882) | 
| 8000+ | CNY0.764 (CNY0.8633) | 
| 12000+ | CNY0.692 (CNY0.782) | 
| 48000+ | CNY0.642 (CNY0.7255) | 
| 100000+ | CNY0.620 (CNY0.7006) | 
Price for:Each (Supplied on Full Reel)
Minimum: 4000
Multiple: 4000
CNY3,144.00 (CNY3,552.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No927771-3
Order Code2360628
Product RangeJPT
Technical Datasheet
Product RangeJPT
Contact PlatingTin Plated Contacts
Contact MaterialBronze
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Min20AWG
Wire Size AWG Max17AWG
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 927771-3 is a socket F-crimp Contact made of bronze with tin (Sn) plated finish. It accepts 20 to 17AWG wire size. This contact is suitable for Junior-Power-Timer series connectors.
- Locking lance
- 180° Receptacle style
- 30A Typical current rating
Applications
Automotive, Logistics
Technical Specifications
Product Range
JPT
Contact Material
Bronze
Contact Termination Type
Crimp
Wire Size AWG Max
17AWG
Contact Plating
Tin Plated Contacts
Contact Gender
Socket
Wire Size AWG Min
20AWG
SVHC
No SVHC (21-Jan-2025)
Alternatives for 927771-3
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00034