Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No928781-2
Order Code2060349
Product RangeJunior Power Timer
Technical Datasheet
1,940 In Stock
3,500 more incoming. You can reserve stock now
1940 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1.940 (CNY2.1922) |
| 87+ | CNY1.030 (CNY1.1639) |
| 262+ | CNY1.020 (CNY1.1526) |
| 700+ | CNY0.998 (CNY1.1277) |
| 1750+ | CNY0.983 (CNY1.1108) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY1.94 (CNY2.19 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No928781-2
Order Code2060349
Product RangeJunior Power Timer
Technical Datasheet
Product RangeJunior Power Timer
Contact PlatingTin Plated Contacts
Contact MaterialBrass
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Min17AWG
Wire Size AWG Max13AWG
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
Junior Power Timer
Contact Material
Brass
Contact Termination Type
Crimp
Wire Size AWG Max
13AWG
Contact Plating
Tin Plated Contacts
Contact Gender
Pin
Wire Size AWG Min
17AWG
SVHC
No SVHC (21-Jan-2025)
Alternatives for 928781-2
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000591