Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No929505-1
Order Code1772933
Product RangeJPT
Your Part Number
Technical Datasheet
3,403 In Stock
2,000 more incoming. You can reserve stock now
3403 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.520 (CNY9.6276) |
| 10+ | CNY7.260 (CNY8.2038) |
| 100+ | CNY6.180 (CNY6.9834) |
| 500+ | CNY5.510 (CNY6.2263) |
| 1000+ | CNY5.250 (CNY5.9325) |
| 2500+ | CNY5.150 (CNY5.8195) |
Price for:Each
Minimum: 1
Multiple: 1
CNY8.52 (CNY9.63 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No929505-1
Order Code1772933
Product RangeJPT
Technical Datasheet
Product RangeJPT
No. of Positions4Ways
Pitch Spacing2.8mm
For Use WithAMP Junior Power Timer Series Pin Contacts
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 929505-1 is a 4-position Receptacle Housing with PBT-GF construction. The junior power timer series connectors are used for wire to board connection.
- 5mm Pitch spacing
Applications
Industrial
Technical Specifications
Product Range
JPT
No. of Positions
4Ways
For Use With
AMP Junior Power Timer Series Pin Contacts
Gender
Plug
Pitch Spacing
2.8mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004