Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No929505-2
Order Code1772908
Product RangeJunior Power Timer
Your Part Number
Technical Datasheet
3,620 In Stock
Need more?
3620 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY13.560 (CNY15.3228) |
| 10+ | CNY11.490 (CNY12.9837) |
| 100+ | CNY9.760 (CNY11.0288) |
| 500+ | CNY9.160 (CNY10.3508) |
| 1000+ | CNY8.430 (CNY9.5259) |
| 2500+ | CNY8.030 (CNY9.0739) |
Price for:Each
Minimum: 1
Multiple: 1
CNY13.56 (CNY15.32 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No929505-2
Order Code1772908
Product RangeJunior Power Timer
Technical Datasheet
Product RangeJunior Power Timer
No. of Positions6Ways
For Use WithJunior Power Timer Series Contacts
Pitch Spacing5mm
Connector Body MaterialPBT (Polybutylene Terephthalate) Body
IP Rating-
Voltage Rating24V
Current Rating30A
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 929505-2 is a 6-position 2-row Plug Housing with PBT-GF construction. The junior power timer series connectors are used for wire to board connection.
- 5mm Pitch spacing
Applications
Industrial
Technical Specifications
Product Range
Junior Power Timer
No. of Positions
6Ways
Pitch Spacing
5mm
IP Rating
-
Current Rating
30A
Gender
Plug
For Use With
Junior Power Timer Series Contacts
Connector Body Material
PBT (Polybutylene Terephthalate) Body
Voltage Rating
24V
SVHC
No SVHC (21-Jan-2025)
Technical Docs (4)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004