Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No929937-3
Order Code2060351
Product RangeJunior Power Timer
Technical Datasheet
9,019 In Stock
Need more?
9019 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2.020 (CNY2.2826) |
| 10+ | CNY1.710 (CNY1.9323) |
| 25+ | CNY1.600 (CNY1.808) |
| 50+ | CNY1.520 (CNY1.7176) |
| 100+ | CNY1.450 (CNY1.6385) |
| 250+ | CNY1.360 (CNY1.5368) |
| 500+ | CNY1.300 (CNY1.469) |
| 1000+ | CNY1.240 (CNY1.4012) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY2.02 (CNY2.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No929937-3
Order Code2060351
Product RangeJunior Power Timer
Technical Datasheet
Product RangeJunior Power Timer
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max13AWG
Contact PlatingTin Plated Contacts
For Use WithJunior Power Timer Series Connectors
Wire Size AWG Min17AWG
Contact MaterialCopper, Tin
SVHCNo SVHC (21-Jan-2025)
Product Overview
Applications
Automotive
Technical Specifications
Product Range
Junior Power Timer
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
17AWG
SVHC
No SVHC (21-Jan-2025)
Contact Gender
Socket
Wire Size AWG Max
13AWG
For Use With
Junior Power Timer Series Connectors
Contact Material
Copper, Tin
Alternatives for 929937-3
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000635