Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No929968-1
Order Code3455713
Product Range2.5mm System Series
Technical Datasheet
11,101 In Stock
Need more?
11101 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY2.990 (CNY3.3787) |
| 100+ | CNY2.760 (CNY3.1188) |
| 500+ | CNY2.460 (CNY2.7798) |
| 1000+ | CNY2.350 (CNY2.6555) |
| 2500+ | CNY2.210 (CNY2.4973) |
| 5000+ | CNY2.070 (CNY2.3391) |
Price for:Each
Minimum: 10
Multiple: 10
CNY29.90 (CNY33.79 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No929968-1
Order Code3455713
Product Range2.5mm System Series
Technical Datasheet
Product Range2.5mm System Series
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max13AWG
Contact PlatingTin Plated Contacts
For Use WithSealed Circular Connectors
Wire Size AWG Min17AWG
Contact MaterialCopper Nickel Silicon
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 929968-1 is a 17 to 13AWG 2.5mm mating pin diameter Sealed Socket Crimp Contact with tin-plating interface and contact termination area. It is used for AMP round connector system.
- 34A Current rating
- 25 to 40A Terminal transmits (power)
- -40 to 130°C Operating temperature range
Applications
Automotive
Technical Specifications
Product Range
2.5mm System Series
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
17AWG
SVHC
No SVHC (21-Jan-2025)
Contact Gender
Pin
Wire Size AWG Max
13AWG
For Use With
Sealed Circular Connectors
Contact Material
Copper Nickel Silicon
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00127