Print Page
Image is for illustrative purposes only. Please refer to product description.
5,491 In Stock
24 more incoming. You can reserve stock now
5491 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY3.100 (CNY3.503) |
| 100+ | CNY2.640 (CNY2.9832) |
| 500+ | CNY2.360 (CNY2.6668) |
| 1000+ | CNY2.240 (CNY2.5312) |
| 2500+ | CNY2.100 (CNY2.373) |
| 5000+ | CNY2.060 (CNY2.3278) |
Price for:Each
Minimum: 10
Multiple: 10
CNY31.00 (CNY35.03 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No953697-3
Order Code1863679
Product Range-
No. of Positions3Ways
Pitch Spacing2.54mm
For Use With-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 953697-3 is a 3-position Receptacle Housing made of blue glass-filled polybutylene terephthalate with primary locking. It is used for wire-to-wire cable connector system and signal circuit application.
- UL94H-B Flammability
- 180° Cable exit angle
- -40 to 85°C Operating temperature range
Applications
Automotive
Technical Specifications
Product Range
-
No. of Positions
3Ways
For Use With
-
Gender
Receptacle
Pitch Spacing
2.54mm
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009525