Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No963357-6
Order Code2575733
Product RangeTimer Connector System Series
Your Part Number
Technical Datasheet
2,248 In Stock
Need more?
2248 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY39.660 (CNY44.8158) |
| 10+ | CNY33.830 (CNY38.2279) |
| 100+ | CNY28.750 (CNY32.4875) |
| 250+ | CNY27.480 (CNY31.0524) |
| 500+ | CNY26.200 (CNY29.606) |
| 1000+ | CNY24.920 (CNY28.1596) |
Price for:Each
Minimum: 1
Multiple: 1
CNY39.66 (CNY44.82 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No963357-6
Order Code2575733
Product RangeTimer Connector System Series
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing5.6mm
No. of Rows2Rows
No. of Contacts4Contacts
Contact Termination TypeSolder
Product RangeTimer Connector System Series
Connector ShroudShrouded
Contact MaterialBrass
Contact PlatingSilver Plated Contacts
Connector TypePCB Header
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
2Rows
Contact Termination Type
Solder
Connector Shroud
Shrouded
Contact Plating
Silver Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Pitch Spacing
5.6mm
No. of Contacts
4Contacts
Product Range
Timer Connector System Series
Contact Material
Brass
Connector Type
PCB Header
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004591