Print Page
Image is for illustrative purposes only. Please refer to product description.
276,350 In Stock
Need more?
276350 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 100+ | CNY0.266 (CNY0.3006) |
| 1250+ | CNY0.259 (CNY0.2927) |
| 2500+ | CNY0.252 (CNY0.2848) |
| 5000+ | CNY0.246 (CNY0.278) |
Price for:Each
Minimum: 100
Multiple: 100
CNY26.60 (CNY30.06 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No963530-1
Order Code2060362
Technical Datasheet
Accessory TypeWire Seal
For Use WithAMP HDSCS Series Connectors
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
963530-1 is a single wire seal (SWL) for use with HDSCS, micro-timer II and multiple contact point (MCP) series connectors.
- Silicone body
- Grey colour
- Mates with AMP MCP 1.5K contact system
- 3.6mm cavity diameter
- Operating temperature range from -40 to 130°C
Technical Specifications
Accessory Type
Wire Seal
Product Range
-
For Use With
AMP HDSCS Series Connectors
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:40169300
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454