Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No965785-1
Order Code3455798
Product RangeHDSCS
Technical Datasheet
4,471 In Stock
2,800 more incoming. You can reserve stock now
480 Delivery in 3-4 Business Days(Shanghai stock)
3991 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY4.450 (CNY5.0285) |
| 100+ | CNY3.830 (CNY4.3279) |
| 250+ | CNY3.600 (CNY4.068) |
| 500+ | CNY3.350 (CNY3.7855) |
| 1000+ | CNY3.040 (CNY3.4352) |
| 2500+ | CNY2.980 (CNY3.3674) |
Price for:Each
Minimum: 10
Multiple: 10
CNY44.50 (CNY50.29 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No965785-1
Order Code3455798
Product RangeHDSCS
Technical Datasheet
Connector Shell Size-
Cable Diameter Max2.5mm
Strain Relief MaterialNylon 6.6 (Polyamide 6.6)
Product RangeHDSCS
For Use WithNW 8.5mm Corrugated Tubing
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 965785-1 is a black vertical Cover-Cable Exit with strain relief and is made of polyamide. The HDSCS series cable exit used with NW 8.5mm corrugated tubing and for wire to board, wire to wire connector system.
- UL94-HB Flammability rating
- 180° Cable exit angle
- -40 to +140°C Temperature range
Applications
Automotive
Technical Specifications
Connector Shell Size
-
Strain Relief Material
Nylon 6.6 (Polyamide 6.6)
For Use With
NW 8.5mm Corrugated Tubing
Cable Diameter Max
2.5mm
Product Range
HDSCS
SVHC
No SVHC (21-Jan-2025)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004899