Print Page
Image is for illustrative purposes only. Please refer to product description.
10,067 In Stock
6,000 more incoming. You can reserve stock now
10067 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 100+ | CNY0.779 (CNY0.8803) |
| 250+ | CNY0.761 (CNY0.8599) |
Price for:Each
Minimum: 100
Multiple: 100
CNY77.90 (CNY88.03 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No966067-6
Order Code2468437
Technical Datasheet
Wire Ferrule TypeSingle Wire
Wire Size AWG Max18AWG
Conductor Area CSA0.75mm²
Pin Length10mm
Insulator ColourGrey
Product Range-
Overall Length16mm
Insulator MaterialPP (Polypropylene)
Terminal MaterialCopper Alloy
Terminal PlatingTin
Product Overview
The 966067-6 is a closed barrel Wire Ferrule Terminal with plastic sleeve. It accepts 18AWG wire.
- Straight terminal orientation
- 12mm Strip length
Applications
Industrial
Technical Specifications
Wire Ferrule Type
Single Wire
Conductor Area CSA
0.75mm²
Insulator Colour
Grey
Overall Length
16mm
Terminal Material
Copper Alloy
Wire Size AWG Max
18AWG
Pin Length
10mm
Product Range
-
Insulator Material
PP (Polypropylene)
Terminal Plating
Tin
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000116