Print Page
Image is for illustrative purposes only. Please refer to product description.
182,624 In Stock
Need more?
182624 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
100+ | CNY0.284 (CNY0.3209) |
1000+ | CNY0.279 (CNY0.3153) |
2500+ | CNY0.272 (CNY0.3074) |
5000+ | CNY0.266 (CNY0.3006) |
10000+ | CNY0.259 (CNY0.2927) |
Price for:Each
Minimum: 100
Multiple: 100
CNY28.40 (CNY32.09 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No967067-2
Order Code1653796
Technical Datasheet
Accessory TypeSeal Protector
For Use With3.45mm Cavity
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 967067-2 is a 1-wire Seal (SWS) made of silicone body and yellow in color. It is suitable for use with the MCON interconnection system. It has poor resistance to hydrocarbons and it is a lubricant content.
- -40 to 130°C Operating temperature range
Applications
Industrial
Technical Specifications
Accessory Type
Seal Protector
Product Range
-
For Use With
3.45mm Cavity
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000073