Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part NoTHS7510RJ
Order Code1619308
Product RangeTHS Series
Also Known As1879363-6, THS75 10R 5%
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY154.570 (CNY174.6641) |
2+ | CNY135.250 (CNY152.8325) |
3+ | CNY112.070 (CNY126.6391) |
5+ | CNY100.470 (CNY113.5311) |
10+ | CNY92.740 (CNY104.7962) |
20+ | CNY81.220 (CNY91.7786) |
Price for:Each
Minimum: 1
Multiple: 1
CNY154.57 (CNY174.66 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part NoTHS7510RJ
Order Code1619308
Product RangeTHS Series
Also Known As1879363-6, THS75 10R 5%
Technical Datasheet
Resistance10ohm
Product RangeTHS Series
Power Rating75W
Resistance Tolerance± 5%
Resistor TerminalsSolder Lug
Voltage Rating1.4kV
Resistor TechnologyWirewound
Temperature Coefficient± 50ppm/°C
Resistor TypeHigh Power
Resistor MountingPanel Mount
Product Length49mm
Product Width47.5mm
Product Height26mm
Operating Temperature Min-25°C
Operating Temperature Max190°C
Qualification-
Product Overview
The THS7510RJ is a 10Ω Power Resistor with wire-wound metal clad element. It is designed aluminium housed resistor for general-purpose use, power generation and the traction industry. The 1879363-6 extremely stable, high quality wire-wound resistor is capable of dissipating high power in a limited space with relatively low surface temperature. The power is rapidly dissipated as heat through the aluminium housing to a specified heat-sink. The resistor is made from quality materials for optimum reliability and stability.
- Proven reliability
- Versatile, bench mark in every industry
- Solder lug termination
- High Power Resistor
Technical Specifications
Resistance
10ohm
Power Rating
75W
Resistor Terminals
Solder Lug
Resistor Technology
Wirewound
Resistor Type
High Power
Product Length
49mm
Product Height
26mm
Operating Temperature Max
190°C
SVHC
No SVHC (21-Jan-2025)
Product Range
THS Series
Resistance Tolerance
± 5%
Voltage Rating
1.4kV
Temperature Coefficient
± 50ppm/°C
Resistor Mounting
Panel Mount
Product Width
47.5mm
Operating Temperature Min
-25°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.254919