Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGREENPAR - TE CONNECTIVITY
Manufacturer Part No1-1337418-0
Order Code1205976
Product RangeN
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerGREENPAR - TE CONNECTIVITY
Manufacturer Part No1-1337418-0
Order Code1205976
Product RangeN
Technical Datasheet
Connector TypeN Coaxial
Connector Body StyleStraight Flanged Jack
Coaxial TerminationSolder
Impedance50ohm
Coaxial Cable Type-
Contact MaterialBrass
Contact PlatingSilver Plated Contacts
Frequency Max11GHz
Connector MountingPanel Mount
Product RangeN
SVHCLead (25-Jun-2020)
Alternatives for 1-1337418-0
4 Products Found
Product Overview
The 1-1337418-0 is a N-type straight cable-mount Flanged Jack with silver-plated brass contacts, PTFE dielectric and silver-plated brass body. The standard N-series RF connector designed to meet the requirements of MIL-PRF-39012, IEC 169-16 and CECC22210 and solder termination.
- 50R Impedance
- -65 to +165°C Temperature range
Applications
RF Communications, Aerospace, Defence, Military, Industrial
Technical Specifications
Connector Type
N Coaxial
Coaxial Termination
Solder
Coaxial Cable Type
-
Contact Plating
Silver Plated Contacts
Connector Mounting
Panel Mount
SVHC
Lead (25-Jun-2020)
Connector Body Style
Straight Flanged Jack
Impedance
50ohm
Contact Material
Brass
Frequency Max
11GHz
Product Range
N
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03