Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoRAY-101-20.0(10)
Order Code1218649
Product RangeRayBraid Ray 101 Series
Also Known AsCQ50363001
Your Part Number
Technical Datasheet
51 In Stock
Need more?
51 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,285.520 (CNY2,582.6376) |
| 5+ | CNY1,999.830 (CNY2,259.8079) |
| 10+ | CNY1,657.010 (CNY1,872.4213) |
| 25+ | CNY1,485.590 (CNY1,678.7167) |
| 50+ | CNY1,371.320 (CNY1,549.5916) |
| 100+ | CNY1,366.300 (CNY1,543.919) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,285.52 (CNY2,582.64 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoRAY-101-20.0(10)
Order Code1218649
Product RangeRayBraid Ray 101 Series
Also Known AsCQ50363001
Technical Datasheet
Sleeving / Tubing TypeShielding
Sleeving MaterialCopper
Sleeving ColourTin
Internal Diameter20mm
Length - Metric10m
Length - Imperial32.8ft
Product RangeRayBraid Ray 101 Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
The RAY-101-20.0(10) RayBraid Tinned Copper Tubular Braiding for electrical screening of wire bundles and military harnesses. RAY-101 is supplied on a tube former which facilitates assembly and is more robust than braid supplied in flattened form. RAY-101 is fully compatible with Tinel-Lock adaptors for termination of braid to associated connectors.
- Tinned copper shielding braid for harness systems
- Supplied on easily removed plastic tube former
- Minimum 93% optical coverage
- Super flexible with high expansion ratio
Applications
Industrial, Power Management
Technical Specifications
Sleeving / Tubing Type
Shielding
Sleeving Colour
Tin
Length - Metric
10m
Product Range
RayBraid Ray 101 Series
Sleeving Material
Copper
Internal Diameter
20mm
Length - Imperial
32.8ft
SVHC
No SVHC (27-Jun-2024)
Alternatives for RAY-101-20.0(10)
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85469090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.912