Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY404.300 (CNY456.859) |
| 5+ | CNY353.770 (CNY399.7601) |
| 10+ | CNY293.120 (CNY331.2256) |
| 25+ | CNY262.800 (CNY296.964) |
| 50+ | CNY245.080 (CNY276.9404) |
Product Information
Product Overview
MS5803-02BA 2BAR white gel miniature altimeter module. It is a new generation of high resolution altimeter sensor from TE Connectivity with SPI and I2C bus interface. It is optimized for altimeters and variometers with an altitude resolution of 20cm. The sensor module includes a high linearity pressure sensor and an ultra-low power 24bit ΔΣ ADC with internal factory calibrated coefficients. It provides a precise digital 24bit pressure and temperature value and different operation modes that allow the user to optimize for conversion speed and current consumption. A high resolution temperature output allows implementation of an altimeter/thermometer function without any additional sensor. The MS5803-02BA can be interfaced to virtually any microcontroller. The communication protocol is simple, without the need of programming internal registers in device. Applications include mobile altimeter / barometer systems, bike computers, adventure or multi-mode watches, variometers, dataloggers.
- High resolution module (20cm), fast conversion down to 1ms
- Low power, 1µA (standby <lt/> 0.15µA)
- Integrated digital pressure sensor (24bit ΔΣ ADC)
- Supply voltage from 1.8V to 3.6V
- Operating range from 300 to 1100mbar (-40 to +85°C)
- Extended pressure range from 10 to 2000mbar
- I2C and SPI interface (mode 0, 3), hermetically sealable for outdoor devices
- No external components (Internal oscillator), excellent long term stability
- 2bar pressure range, fluoro gel version
- Temperature range from -40 to +85°C
Technical Specifications
Absolute
300mbar
1100mbar
3.6V
SMD
8Pins
± 0.8%
Surface Mount
-
85°C
-
Digital
Absolute
1.8VDC
3.6VDC
12.5µA
Digital
-
I2C, SPI
-40°C
-
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate