Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY3,878.520 (CNY4,382.7276) |
5+ | CNY3,393.710 (CNY3,834.8923) |
10+ | CNY2,811.930 (CNY3,177.4809) |
25+ | CNY2,754.570 (CNY3,112.6641) |
Price for:Each
Minimum: 1
Multiple: 1
CNY3,878.52 (CNY4,382.73 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No02560410-000
Order Code3872183
Technical Datasheet
Transducer FunctionLinear Position
Operating Temperature Min-55°C
Operating Temperature Max150°C
Output Impedance420ohm
Dielectric Withstand Voltage3V
Technical Specifications
Transducer Function
Linear Position
Operating Temperature Max
150°C
Dielectric Withstand Voltage
3V
Operating Temperature Min
-55°C
Output Impedance
420ohm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.039463